Eaton 63A Rail Mount Fuse Holder Base, 3P-Pole, 690V ac
- RS Stock No.:
- 229-437
- Mfr. Part No.:
- 107966 DIII-SO/63/3-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.95
(exc. VAT)
€55.29
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.95 |
*price indicative
- RS Stock No.:
- 229-437
- Mfr. Part No.:
- 107966 DIII-SO/63/3-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder Base | |
| Current Rating | 63A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, VDE 066 Part 01, IECEN 60691 | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder Base | ||
Current Rating 63A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Body Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, VDE 066 Part 01, IECEN 60691 | ||
Series xEffect SASY 60i | ||
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i Enclosures Switch & Controlgear Enclosure is engineered for robust performance in demanding environments. Designed to accommodate bus-mounted fuse bases, it supports a 63A capacity and maintains compliance with the stringent DIII/E33 standards. This product showcases a harmonious blend of functionality and top-tier materials, ensuring reliable operation under various conditions. With a compact structure and versatile mounting options, it is suitable for both horizontal and vertical positions, enhancing its adaptability across installations. The enclosure also features advanced climatic proofing, making it ideal for applications where temperature fluctuations and humidity are concerns. Built to last and maintain performance even in challenging scenarios, this product is a dependable choice for your electrical infrastructure needs.
Designed for flexibility with both vertical and horizontal mounting functionalities
Built with materials that resist environmental stressors, ensuring longevity
Supports operational efficiency within a wide ambient temperature range
Features advanced climatic proofing for reliable performance in humid conditions
Facilitates rapid installation with a rail system that optimises setup time
Incorporates lift terminals for simplified connection processes
Achieves compliance with recognised safety certifications, ensuring user protection
Offers an uninterrupted operation mode, ideal for critical applications
Fulfils pollution degree requirements, sustaining high levels of performance in various environments
Related links
- Eaton 63A Rail Mount Fuse Holder Base 690V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 63A Rail Mount Fuse Holder for A3 690V ac
- Eaton 63A Rail Mount Fuse Holder 690V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 25A Rail Mount Fuse Holder Base 500V ac
