Eaton 30A Fuse Holder for 10 x 38 mm, 3P-Pole, 600 V ac, 600V dc
- RS Stock No.:
- 261-310
- Mfr. Part No.:
- CHCC3DU
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
€188.16
(exc. VAT)
€231.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €188.16 | €47.04 |
*price indicative
- RS Stock No.:
- 261-310
- Mfr. Part No.:
- CHCC3DU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | CHCC | |
| Current Rating | 30A | |
| Voltage | 600V ac, 600V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Indicator | Yes | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA File 47235, IZLT2, CCC, UL File E14853, guide IZLT Listed, IEC 60269-1 and 60269-2 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range CHCC | ||
Current Rating 30A | ||
Voltage 600V ac, 600V ac | ||
Number of Poles 3 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Indicator Yes | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA File 47235, IZLT2, CCC, UL File E14853, guide IZLT Listed, IEC 60269-1 and 60269-2 | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 30A Current Rating, 600V Voltage - CHCC3DU
This fuse holder provides a secure mounting solution for 10x38mm fuses in electrical control systems, designed for installation on a DIN rail and suited to three-pole configurations. It incorporates an indicator for Visual status monitoring and is constructed from a Durable polyester case, making it appropriate for industrial switchgear and control panels where Compact fuse replacement and clear fault signalling are needed.
Features & Benefits
• 30 A current rating allows handling of moderate load currents
• Rated to 600V to support high-voltage control circuits
• Polyester enclosure withstands industrial environments
• Indicator offers immediate Visual fault identification
• Three-pole arrangement enables simultaneous circuit protection
• Designed for DIN-rail mounting for fast panel integration
• Rated to 600V to support high-voltage control circuits
• Polyester enclosure withstands industrial environments
• Indicator offers immediate Visual fault identification
• Three-pole arrangement enables simultaneous circuit protection
• Designed for DIN-rail mounting for fast panel integration
**Applications**
• Suitable for motor control and protection circuits in automation
• Ideal for distribution modules in electrical panels
• Used with control cubicles in manufacturing systems
• Can be used for branch circuit protection in building services
• Suitable for retrofit replacement of 10x38mm fuse assemblies
• Ideal for distribution modules in electrical panels
• Used with control cubicles in manufacturing systems
• Can be used for branch circuit protection in building services
• Suitable for retrofit replacement of 10x38mm fuse assemblies
What temperature range can it operate within?
It functions between -20°C and 120°C, allowing use across typical industrial ambient conditions.
Are there recognised safety standards associated with it?
It meets multiple international standards and approvals, including IEC 60269‑1 and IEC 60269‑2, Plus CSA and UL listings.
How many poles does it support and what does that imply for wiring?
It supports three poles, permitting protection of three-phase circuits or grouped single-phase lines in a single assembly.
What material is used for the housing and what advantage does this offer?
The housing is polyester, providing electrical insulation and resistance to routine mechanical stress in panel installations.
Related links
- Eaton 30A Fuse Holder 600 V ac, 600V dc
- Eaton 60A Fuse Holder for 4.72 x 3.31 in 600 V ac, 600V dc
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 30A Fuse Holder 600
- Eaton 30A Fuse Holder for 10 x 38 mm 600
- Eaton 30A Rail Mount Fuse Holder 600V ac
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 600V
