Eaton 30A Fuse Holder for 10 x 38 mm, 4P-Pole, 600V
- RS Stock No.:
- 262-617
- Mfr. Part No.:
- CHM4DIU
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€209.52
(exc. VAT)
€257.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €209.52 | €69.84 |
*price indicative
- RS Stock No.:
- 262-617
- Mfr. Part No.:
- CHM4DIU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 30A | |
| Voltage | 600V | |
| Number of Poles | 4 | |
| Rail Type | Rail Mount | |
| Compatible Fuse Size | 10 x 38 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 30A | ||
Voltage 600V | ||
Number of Poles 4 | ||
Rail Type Rail Mount | ||
Compatible Fuse Size 10 x 38 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton modular fuse holder is designed to ensure reliable protection in various electrical applications. Featuring a robust four-pole configuration, it accommodates both UL and IEC rating standards, making it suitable for a broad range of markets. The Eaton Bussmann series CHM modular fuse holder stands out with its high interrupt rating and versatile voltage capabilities, designed for seamless integration with 10 mm x 38 mm fuses. Its compact design and lightweight profile allow for easy installation and maintenance, significantly enhancing operational efficiency. Additionally, its compliance with RoHS directives underscores Eaton's commitment to sustainability, ensuring that you are investing in a responsible product that meets today's environmental standards. Ideal for both commercial and industrial use, this modular fuse holder epitomises quality and reliability.
Robust four-pole design ensures extensive application compatibility
High interrupt rating enhances safety in fault conditions
Compact dimensions facilitate effortless installation in tight spaces
Versatile voltage ratings provide flexibility for different electrical standards
Constructed with lightweight materials for easier handling and support
RoHS compliant, reflecting a commitment to environmentally responsible manufacturing
Suitable for a variety of fuse types, offering broad usability
Designed for excellent thermal management with specified operating temperatures
Related links
- Eaton 30A Fuse Holder for 10 x 38 mm 600 V ac, 600V dc
- Eaton 32A Fuse Holder for 10 mm x 38 mm 690V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 1kV
- Eaton 30A Fuse Holder for 10 x 38 mm 48V dc
- Eaton 30A Fuse Holder for 10 x 38 mm 100V
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
