Eaton 30A Fuse Holder for 10 x 38 mm, 3P-Pole, 690V
- RS Stock No.:
- 262-007
- Mfr. Part No.:
- CHM3DNIU
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€119.31
(exc. VAT)
€146.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.31 | €39.77 |
*price indicative
- RS Stock No.:
- 262-007
- Mfr. Part No.:
- CHM3DNIU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 30A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | Rail Mount | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 30A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type Rail Mount | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 30A Current Rating, 690V Voltage - CHM3DNIU
This fuse holder provides a secure mounting solution for industrial fusing needs, enabling three-pole protection on a rail-mounted system. It is designed to accept cylindrical 10 x 38mm fuses and to operate within a wide voltage environment typical of automation and electrical installations.
Features & Benefits
• Accepts 10 x 38mm fuses for straightforward fuse replacement
• Rated for 30A to support moderate current protection
• Three-pole configuration for simultaneous multi-phase switching
• Rail mount form factor for Rapid installation on DIN rails
• Operates up to 690V for high-voltage distribution circuits
• Functional across -20°C to 90°C for varied ambient conditions
• Rated for 30A to support moderate current protection
• Three-pole configuration for simultaneous multi-phase switching
• Rail mount form factor for Rapid installation on DIN rails
• Operates up to 690V for high-voltage distribution circuits
• Functional across -20°C to 90°C for varied ambient conditions
**Applications**
• Suitable for industrial motor control panels requiring multi-pole protection
• Ideal for distribution boards in automation systems
• Used with 10x38mm cartridge fuses in electrical maintenance tasks
• Can be used for protection in mechanical plant control cabinets
• Suitable for retrofit installations on standard rail systems
• Ideal for distribution boards in automation systems
• Used with 10x38mm cartridge fuses in electrical maintenance tasks
• Can be used for protection in mechanical plant control cabinets
• Suitable for retrofit installations on standard rail systems
What temperature range can it withstand during operation?
It functions across an ambient span from -20°C up to 90°C to accommodate chilled plant rooms and warmer electrical enclosures.
How does its electrical rating affect selection for distribution panels?
The 690V capability allows use in higher-voltage distribution circuits where system voltages approach low-voltage three-phase levels while the 30A current rating guides fuse sising for load protection.
Is the unit suitable for multi-phase fuse arrangements?
Yes, the three-pole arrangement enables simultaneous protection of three conductors in multi-phase systems, simplifying wiring and isolation procedures.
Does it meet environmental substance standards relevant to procurement?
It is compliant with RoHS requirements for restricted substances, aligning with regulatory material restrictions in many installations.
Related links
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 30A Fuse Holder for 10 x 38 mm 600 V ac, 600V dc
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
