Eaton 32A Fuse Holder, 1P-Pole for 87 x 25 x 81 mm, 550V ac
- RS Stock No.:
- 263-109
- Mfr. Part No.:
- SC32P
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€152.29
(exc. VAT)
€187.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €152.29 | €15.229 |
*price indicative
- RS Stock No.:
- 263-109
- Mfr. Part No.:
- SC32P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 87 x 25 x 81 mm | |
| Standards/Approvals | BS88 F1, BS | |
| Series | Safeclip | |
| Terminal Type | Back Stud Connected | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 87 x 25 x 81 mm | ||
Standards/Approvals BS88 F1, BS | ||
Series Safeclip | ||
Terminal Type Back Stud Connected | ||
- COO (Country of Origin):
- HU
The Eaton is a cutting-edge low voltage fuse-holder designed for reliable performance in demanding electrical environments. With its robust construction, this product ensures safe operation at a current rating of 32 A and an impressive voltage capacity of 550 V AC. Engineered to comply with British standards, the SC32P offers a back stud connection for secure integration into your electrical systems. The sleek black finish not only enhances its aesthetic appeal but also blends seamlessly with various installations. Ideal for industrial and commercial applications, this fuse-holder delivers both functionality and peace of mind, ensuring maximum safety for your electrical circuits.
Constructed for optimal safety in low voltage applications
Designed for easy installation with back stud connections
Compatible with Bussmann series fuse for versatile usage
Lightweight yet durable, minimising installation strain
Halogen-free material contributes to safer disposal and lower environmental impact
