Eaton 63A Fuse Holder, 3P-Pole for 36 x 71 x 81 mm, 400V
- RS Stock No.:
- 262-601
- Mfr. Part No.:
- TFN02C
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€120.00
(exc. VAT)
€147.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.00 | €24.00 |
*price indicative
- RS Stock No.:
- 262-601
- Mfr. Part No.:
- TFN02C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Number of Poles | 3 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | 36 x 71 x 81 mm | |
| Standards/Approvals | VDE 0636, CE, RoHS Compliant, IEC/EN 60269-3 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V | ||
Number of Poles 3 | ||
Body Material Porcelain | ||
Compatible Fuse Size 36 x 71 x 81 mm | ||
Standards/Approvals VDE 0636, CE, RoHS Compliant, IEC/EN 60269-3 | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- SI
The Eaton three-pole fuse base is specifically designed for low voltage applications, providing robust performance suited for a variety of industrial and domestic needs. Crafted from high-quality porcelain, this product ensures durability while accommodating a voltage rating of 400 V. Its compatibility with D02 fuse-links makes it an ideal choice for those seeking reliable and efficient circuit protection. With a sleek design and screw mounting method, this fuse base not only enhances safety but also simplifies installation. Whether you're upgrading existing systems or initiating new installations, this fuse base stands out for its compliance with stringent industry standards, ensuring peace of mind.
Rated for 63 A with a reliable performance track record
Constructed from durable materials for enhanced longevity
Compatible with D02 fuse-links to ensure seamless operation
Designed to facilitate easy installation through screw mounting
Complies with international standards to ensure safety and reliability
Versatile application for both domestic and industrial use
