Eaton 32A Fuse Holder for 10 x 38 mm, 3P-Pole, 690V
- RS Stock No.:
- 262-616
- Mfr. Part No.:
- CHM3DNU
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€76.63
(exc. VAT)
€94.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.63 | €25.543 |
*price indicative
- RS Stock No.:
- 262-616
- Mfr. Part No.:
- CHM3DNU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | Rail Mount | |
| Compatible Fuse Size | 10 x 38 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type Rail Mount | ||
Compatible Fuse Size 10 x 38 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CHM modular fuse holder is designed for optimal performance, offering robust protection for electrical systems. With its three-pole configuration, this modular fuse holder is capable of handling significant current ratings while ensuring compliance with various standards. Its versatility makes it suitable for various applications, meeting both UL and IEC voltage ratings. The unit's compact design and durable construction facilitate seamless integration into diverse setups, enhancing overall system reliability. Ideal for use with 10 mm X 38 mm and Midget fuses, this fuse holder stands out for its impressive interrupt rating, ensuring safety during fault conditions. Whether for industrial or commercial use, this modular solution provides users with the assurance of quality and safety backed by Eaton's reputation for excellence.
Designed for seamless use with 10 mm X 38 mm fuses
Three-pole design allows for efficient circuit management
Durable construction ensures long-lasting performance
Exceptional interrupt rating offers robust protection during faults
Ideal for both UL and IEC applications, ensuring broader compliance
Compact size enables easy installation in various environments
Operating temperature range allows for versatile application
Related links
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
