Eaton 30A Fuse Holder, 1P-Pole for 1.25 x 0.5 x 2.5 in, 600V
- RS Stock No.:
- 263-134
- Mfr. Part No.:
- TCFH30N
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
€598.97
(exc. VAT)
€736.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €598.97 | €49.914 |
*price indicative
- RS Stock No.:
- 263-134
- Mfr. Part No.:
- TCFH30N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Glass Filled Polyethersulfone | |
| Compatible Fuse Size | 1.25 x 0.5 x 2.5 in | |
| Standards/Approvals | CSA certified, UL Listed | |
| Protection Category | Finger Safe | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Body Material Glass Filled Polyethersulfone | ||
Compatible Fuse Size 1.25 x 0.5 x 2.5 in | ||
Standards/Approvals CSA certified, UL Listed | ||
Protection Category Finger Safe | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 30A Current Rating, 600V Voltage - TCFH30N
This fuse holder provides a secure, single-pole housing for cylindrical fuses used in industrial electrical assemblies. It is designed to accommodate a standard cartridge fuse and to be integrated into control panels and distribution systems where a compact, finger-protected fuse Interface is required.
Features & Benefits
• Rated for 30A to support high-current circuit protection
• Withstands up to 600V for elevated-voltage installations
• Constructed from glass-filled polyethersulfone for thermal stability
• Finger-safe design to reduce risk during live-panel access
• Withstands up to 600V for elevated-voltage installations
• Constructed from glass-filled polyethersulfone for thermal stability
• Finger-safe design to reduce risk during live-panel access
**Applications**
• Suitable for panel mounting in industrial distribution boards
• Ideal for use in automation control cabinets with high-current loads
• Used with replacement cartridge fuses in electrical maintenance
• Can be used for single-circuit protection in mechanical plant systems
• Ideal for use in automation control cabinets with high-current loads
• Used with replacement cartridge fuses in electrical maintenance
• Can be used for single-circuit protection in mechanical plant systems
What fuse footprint does it accept?
It accepts a cartridge-style fuse measuring 1.25 x 0.5 x 2.5 in, matching common rectangular cartridge dimensions used in many industrial systems.
How many circuits can it protect at once?
The holder is single-pole, so it serves one circuit per unit, appropriate for dedicated single-line protection tasks.
What materials contribute to its heat resistance?
The body is MADE from glass-reinforced polyethersulfone, which provides mechanical strength and stability at elevated operating temperatures.
Related links
- Eaton 30A Fuse Holder 600 V ac, 600V dc
- Eaton 30A Fuse Holder 600V
- Eaton 30A Fuse Holder 600V
- Eaton 30A Fuse Holder for 10 x 38 mm 600
- Eaton 30A Fuse Holder 300 V ac, 300V dc
- Eaton 30A Fuse Holder for 10 x 38 mm 48V dc
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 1kV
