Eaton 30A Fuse Holder, 3P-Pole for 3.5 x 2.7 in, 600V
- RS Stock No.:
- 228-909
- Mfr. Part No.:
- OPM-NG-SC3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€112.00
(exc. VAT)
€137.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.00 |
*price indicative
- RS Stock No.:
- 228-909
- Mfr. Part No.:
- OPM-NG-SC3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 3 | |
| Body Material | Thermoplastic | |
| Compatible Fuse Size | 3.5 x 2.7 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, CE, UL, CSA | |
| Series | Eaton Bussmann | |
| Terminal Type | Philslot Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 3 | ||
Body Material Thermoplastic | ||
Compatible Fuse Size 3.5 x 2.7 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, CE, UL, CSA | ||
Series Eaton Bussmann | ||
Terminal Type Philslot Screw | ||
- COO (Country of Origin):
- MX
Eaton Fuse Holder, 30A Current Rating, 600V Voltage - OPM-NG-SC3
This fuse holder is a three-pole device designed to accept replaceable cartridge fuses for protection of three-phase circuits in electrical panels and control systems. It is constructed for use where a robust, insulated housing is required and operates within typical industrial temperature environments.
Features & Benefits
• Rated for 30A current to protect mid-range circuits
• Accepts 600V systems for panel-level distribution
• Thermoplastic body resists creep and electrical tracking
• Philslot screw terminals for secure conductor attachment
• Complies with international approvals for system compatibility
• Operates from -10°C up to 65°C for standard installations
• Accepts 600V systems for panel-level distribution
• Thermoplastic body resists creep and electrical tracking
• Philslot screw terminals for secure conductor attachment
• Complies with international approvals for system compatibility
• Operates from -10°C up to 65°C for standard installations
**Applications**
• Suitable for distribution panels in automation cabinets
• Ideal for protection of motor control units
• Used with three-phase industrial control systems
• Can be used for retrofitting electrical panel fuse assemblies
• Used for maintenance of power distribution in mechanical workshops
• Ideal for protection of motor control units
• Used with three-phase industrial control systems
• Can be used for retrofitting electrical panel fuse assemblies
• Used for maintenance of power distribution in mechanical workshops
What Terminal fastening method is used for conductor connections?
Conductors are secured using Philslot screw terminals that accept standard screwdrivers and provide a combined slotted and Phillips engagement profile.
Which approvals indicate suitability for cross-border industrial deployment?
The unit carries multiple recognitions that align with common regional regulatory requirements for electrical components.
How many poles does the device provide and what does that mean for circuit protection?
It provides three poles, enabling single-component protection across three separate live conductors in three-phase arrangements.
What material is the enclosure MADE from and what operational advantage does this offer?
The enclosure is formed from a thermoplastic compound that offers electrical insulation and structural rigidity while maintaining a Compact form factor.
