Eaton 60A Fuse Holder, 1P-Pole for 0.001x0.001x0.001 in, 690V
- RS Stock No.:
- 263-136
- Mfr. Part No.:
- TCFH60NW
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
€1,033.96
(exc. VAT)
€1,271.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,033.96 | €86.163 |
*price indicative
- RS Stock No.:
- 263-136
- Mfr. Part No.:
- TCFH60NW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Compatible Fuse Size | 0.001x0.001x0.001 in | |
| Standards/Approvals | CE, RoHS | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Body Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Compatible Fuse Size 0.001x0.001x0.001 in | ||
Standards/Approvals CE, RoHS | ||
Series Bussmann | ||
Non Compliant
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 60A Current Rating, 690V Voltage - TCFH60NW
This fuse holder provides a single-pole connection point for overcurrent protection devices in industrial electrical installations. It is constructed from fibreglass-reinforced polybutylene terephthalate for use in control panels and distribution assemblies, and is rated for continuous service at high voltage and elevated current levels.
Features & Benefits
• 60A current rating enables high-current circuit protection
• 690V voltage rating supports high-voltage systems
• Fibreglass-reinforced PBT body offers mechanical robustness
• Single-pole configuration simplifies individual circuit isolation
• 690V voltage rating supports high-voltage systems
• Fibreglass-reinforced PBT body offers mechanical robustness
• Single-pole configuration simplifies individual circuit isolation
**Applications**
• Suitable for panel-mount installations in switchgear and control panels
• Ideal for industrial motor control and drive protection circuits
• Used for replacement in high-current distribution assemblies
• Can be used for single-circuit protection in automation racks
• Ideal for industrial motor control and drive protection circuits
• Used for replacement in high-current distribution assemblies
• Can be used for single-circuit protection in automation racks
What fuse sizes will fit this holder?
It accepts a very small specified fuse format with the compatible dimensions provided by the manufacturer.
What material properties affect thermal performance?
The fibreglass-reinforced PBT construction provides improved thermal stability and increased resistance to deformation under load.
How many circuits can be served by one unit?
The design supplies protection for a single electrical conductor or circuit owing to its single-pole configuration.
Related links
- Eaton 60A Fuse Holder 600V
- Eaton 60A Fuse Holder for 60 x 125 x 35.6 mm 690V
- Eaton 100A Fuse Holder 600 V ac, 600V dc
- Eaton 60A Fuse Holder for 5 x 5 in 600V
- Eaton 60A Fuse Holder for 4.72 x 3.31 in 600 V ac, 600V dc
- Siemens 60A Fuse Holder 600V
- Eaton 60A Rail Mount Fuse Holder 600V ac
- Eaton 100A Rail Mount Fuse Holder 690V ac
