Eaton 60A Rail Mount Fuse Holder, 1P-Pole, 600V ac
- RS Stock No.:
- 852-7538
- Mfr. Part No.:
- JT60060
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 10 more to save €415.00
View bulk pricing optionsSubtotal (1 pack of 12 units)*
€882.98
(exc. VAT)
€1,086.07
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €882.98 | €73.582 | - |
| 10 - 19 | €841.48 | €70.123 | €415.00 |
| 20 - 49 | €814.99 | €67.916 | €1,359.80 |
| 50 - 99 | €791.15 | €65.929 | €4,591.50 |
| 100 + | €756.71 | €63.059 | €12,627.00 |
*price indicative
- RS Stock No.:
- 852-7538
- Mfr. Part No.:
- JT60060
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Range | Eaton Bussmann | |
| Current Rating | 60A | |
| Voltage | 600V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Thermoplastic | |
| Indicator | Yes | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | File 47235. IP20 Per IEC 60529, CE, Listed to 4248:Guide IZLT, File 14853, CSA Certified:Class 6225-01 | |
| Contact Material | Tin Plated Copper | |
| Series | JT(N)600 | |
| Terminal Type | Wire | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Range Eaton Bussmann | ||
Current Rating 60A | ||
Voltage 600V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Thermoplastic | ||
Indicator Yes | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals File 47235. IP20 Per IEC 60529, CE, Listed to 4248:Guide IZLT, File 14853, CSA Certified:Class 6225-01 | ||
Contact Material Tin Plated Copper | ||
Series JT(N)600 | ||
Terminal Type Wire | ||
Eaton Rail Mount Fuse Holder, 14 to 4AWG, Wire Terminal Type - JT60060
Clamp down on electrical safety with this rail mount fuse holder from Eaton. It clips onto a DIN rail and holds a Bussmann class-J fuse to safely integrate it into your control system. Thanks to its durable thermoplastic case, the unit resists impact, abrasions and chemicals to assure you of long-term dependability. For efficient performance and smooth electrical flow, it features copper-alloy terminations with tin plating. Fuse holders like this one are often found in control panels and electrical distribution systems.
Features & Benefits
• Slim dimensions of 36 (L) x 79 (W) x 79mm (H) mean it fits easily into confined areas
• High-temperature tolerance of up to +75°C means it stays cool under pressure
• Current rating of 60A makes it compatible with standard electrical systems
Is this fuse holder touch-proof?
Yes, it has an IP20 rating, indicating it's protected from solid objects larger than 12mm – including your fingers – so there's no need to worry about electric shocks.
How much does this unit weigh?
This fuse holder weighs just 177g, so it won't put additional strain on your existing system.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V ac
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Allen Bradley 60A Rail Mount Fuse Holder, 1P-Pole
- WAGO 30A Fuse Holder 600V ac
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
