Siemens 60A Fuse Holder, 1P-Pole, 600V

Subtotal (1 pack of 6 units)*

€476.68

(exc. VAT)

€586.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€476.68€79.447

*price indicative

RS Stock No.:
627-017
Mfr. Part No.:
3NW7511-5HG
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Holder

Range

SENTRON

Current Rating

60A

Voltage

600V

Number of Poles

1

Rail Type

DIN Rail

Standards/Approvals

IEC 81346-2

COO (Country of Origin):
DE
The Siemens fuse holder designed for Class J fuses in low-voltage distribution systems. It’s built for DIN rail mounting and supports safe, compact installations.

1-pole configuration rated for 60 A at 600 V AC suitable for industrial and commercial setups

Dimensions of height 118 mm width 40 mm depth 82 mm with a net weight of 204 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy