Eaton 30A Fuse Holder, 3P-Pole, 48V dc
- RS Stock No.:
- 263-146
- Mfr. Part No.:
- CHCC3DIU
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
€275.11
(exc. VAT)
€338.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €275.11 | €68.778 |
*price indicative
- RS Stock No.:
- 263-146
- Mfr. Part No.:
- CHCC3DIU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | CHCC | |
| Current Rating | 30A | |
| Voltage | 48V dc | |
| Number of Poles | 3 | |
| Rail Type | DIN Rail | |
| Indicator | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 6069 1, RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range CHCC | ||
Current Rating 30A | ||
Voltage 48V dc | ||
Number of Poles 3 | ||
Rail Type DIN Rail | ||
Indicator Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 6069 1, RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 30A Current Rating, 48V Voltage - CHCC3DIU
This fuse holder provides a Compact solution for mounting fuses on a DIN rail in industrial control and electrical distribution environments. It is designed for three-pole installations at common control voltages, incorporating a Visual indicator to assist fault diagnosis. The unit is suitable for use where sustained current switching and routine inspection are required.
Features & Benefits
• Rated for 30 A continuous current to support moderate-load circuits
• Three-pole configuration enabling simultaneous multi-line protection
• DIN rail compatible for quick panel installation and replacement
• Visual indicator fitted to simplify identification of blown fuses
• Operational range from -20 °C to 90 °C for varied ambient conditions
• Three-pole configuration enabling simultaneous multi-line protection
• DIN rail compatible for quick panel installation and replacement
• Visual indicator fitted to simplify identification of blown fuses
• Operational range from -20 °C to 90 °C for varied ambient conditions
**Applications**
• Suitable for protection of 48V control circuits in automation panels
• Ideal for distribution blocks in machinery electrical cabinets
• Used with three-phase signalling and control wiring arrangements
• Can be used for replacement of like-for-like DIN-mount fuse blocks
• Ideal for distribution blocks in machinery electrical cabinets
• Used with three-phase signalling and control wiring arrangements
• Can be used for replacement of like-for-like DIN-mount fuse blocks
What voltage level is this intended to protect?
It is specified for use with 48V systems, making it appropriate for low-voltage industrial control circuits.
Which standards relate to its electrical safety and material restrictions?
The construction aligns with IEC 60691 requirements and meets RoHS material limitation criteria.
How many poles does it accommodate and what does that enable?
The device accepts three poles, allowing protection of three conductors or phases within one Compact unit.
What environmental temperature span can it withstand during operation?
It is rated to operate down to -20 °C and up to a maximum of 90 °C, supporting deployments in cold-start and warm-running conditions.
