Eaton 200A Base Mount Fuse Holder, 1P-Pole for 80 mm, 660

Subtotal (1 box of 3 units)*

€98.11

(exc. VAT)

€120.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3 +€32.703€98.11

*price indicative

RS Stock No.:
182-1371
Mfr. Part No.:
170H1013
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Mount Fuse Holder

Current Rating

200A

Voltage

660

Number of Poles

1

Compatible Fuse Size

80 mm

Fixing Screw Size

M8

Standards/Approvals

UL, RoHS, DIN

Contact Material

Copper Alloy Cusn Tin Plated

Series

Eaton Bussmann

COO (Country of Origin):
HU

Eaton Base Mount Fuse Holder, 103g Weight, 125 (L) x 80 (W) x 45mm (H) - 170H1013


Need to keep a fuse in place inside your equipment? Choose this base mount holder from Eaton. Having a cartridge fuse in your setup helps safeguard your appliances in the event of an overload. The unit also allows you to swap out fuses with ease if they get damaged from overcurrents. Two mounting holes allow you to firmly attach it to a surface by fixing screws through them. A voltage rating of 660V AC and a maximum fuse current rating of 200A means it can handle high-power applications. This holder is widely used in telecommunication systems and the automotive industry.

Features & Benefits


• Compact dimensions of 125 (L) x 80 (W) x 45mm (H) means it takes up minimal space in your setup

• Light weight of 103g so it's easy to handle during installation and maintenance

• Base mount design for a secure attachment that won't shake loose in vibrating industrial systems

What fuse sizes is the component compatible with?


For versatility, you can use this base mount holder with size 0000 and 000 fuses.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy