Socomec 32A Fuse Holder for 10 x 38 mm, 1P-Pole, 690V
- RS Stock No.:
- 252-3746
- Mfr. Part No.:
- 57010016
- Manufacturer:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-3746
- Mfr. Part No.:
- 57010016
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Anti Vibration | No | |
| Product Type | Fuse Holder | |
| Range | RM | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Compatible Fuse Size | 10 x 38 mm | |
| Indicator | No | |
| Standards/Approvals | IEC 60269-1, NF C 63-210, IEC 60269-2-1, VDE 0636-10, IEC 60269-2, NF C 63211, NF EN 60269-1, UL E307648, DIN 43620, CSA 265615 | |
| Series | RM | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Anti Vibration No | ||
Product Type Fuse Holder | ||
Range RM | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Compatible Fuse Size 10 x 38 mm | ||
Indicator No | ||
Standards/Approvals IEC 60269-1, NF C 63-210, IEC 60269-2-1, VDE 0636-10, IEC 60269-2, NF C 63211, NF EN 60269-1, UL E307648, DIN 43620, CSA 265615 | ||
Series RM | ||
- COO (Country of Origin):
- ES
The Socomec neutral module, dead front fuse holder is a front operated device, rated for 32A with 690VAC. It uses 10 x 38 neutral tube.
It is DIN rail mountable
Related links
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Fuse Holder for 10 x 38 mm 690V
- Lovato Electric 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
