Camloc Gas Springs Steel Gas Strut, 265 mm Extended Length, 100 mm Stroke Length
- RS Stock No.:
- 194-6523
- Mfr. Part No.:
- GS-B3-9052
- Manufacturer:
- Camloc Gas Springs
Subtotal (1 unit)*
€108.61
(exc. VAT)
€133.59
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.61 |
*price indicative
- RS Stock No.:
- 194-6523
- Mfr. Part No.:
- GS-B3-9052
- Manufacturer:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Cylinder Material | Steel | |
| Rod Connection Thread | M10 x 1 | |
| End Connector Material | Steel | |
| Extended Length | 265mm | |
| Stroke Length | 100mm | |
| Rod Diameter | 10mm | |
| Maximum Force | 1000N | |
| Piston Diameter | 10mm | |
| Minimum Force | 150N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Cylinder Material Steel | ||
Rod Connection Thread M10 x 1 | ||
End Connector Material Steel | ||
Extended Length 265mm | ||
Stroke Length 100mm | ||
Rod Diameter 10mm | ||
Maximum Force 1000N | ||
Piston Diameter 10mm | ||
Minimum Force 150N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Camloc Gas Springs, Steel Gas Strut, 100mm Stroke Length, GS-B3-9052
Elevate your automation, electronics, and mechanical projects with this steel gas strut. Crafted by Camloc Gas Springs, this gas strut helps with height and angle adjustments. This gas strut, boasts a robust 10mm steel rod diameter and a 28mm tube diameter, ensuring strength and durability.
Features & Benefits
• Any position lock technology for precise control and safety allowing locking at any position along the 100mm stroke length
• Dynamic application range across industries, offering controllable adjustments for seats, tables, wheelchairs and more
• Rigid in both extension and compression making the BL4 variant versatile for applications where stability is paramount
• Formidable force ranges from 150N to 1000N ensuring optimal performance with diverse loads
• Precision engineering with a 10mm rod diameter guaranteeing smooth and controlled movement in any application
Applications
• Aircraft seating adjustments for height and angle
• Military vehicle seating enhancements
• Hospital bed and physiotherapy table adjustments
• Control risers for desks and workstations
How does the Any Position Lock technology work?
This gas strut's innovative Any position lock feature utilises a special internal locking valve, allowing you to securely lock the strut at any desired position along its 100mm stroke length.
What sets the BL4 variant apart?
The BL4 gas strut offers rigidity in both extension and compression, providing stability for applications where controlled movement is essential.
Can this handle heavy loads?
With a force range from 150N to 1000N, this gas strut is engineered to handle diverse loads across different industries.
Are there specific industries where this gas strut excels?
Yes, this gas strut is designed for automation, electronics, and mechanical applications, making it ideal for a wide range of industries seeking precise and controlled adjustments.
How does this contribute to safety in various applications?
The Any Position Lock technology ensures that this gas strut remains securely in place, providing a safe and controlled environment for users in applications such as seating adjustments, medical equipment, and more.
Related links
- Camloc Gas Springs Steel Gas Strut 100 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 50 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 150 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 50 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 680 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 664 mm Extended Length, 300 mm Stroke Length
