Laird Polyurethane Foam Shielding Sheet 610 mm x 610mm x 10 mm
- RS Stock No.:
- 287-6602
- Distrelec Article No.:
- 301-65-625
- Mfr. Part No.:
- 301060005
- Manufacturer:
- Laird
Subtotal (1 unit)*
€59.56
(exc. VAT)
€73.26
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.56 |
*price indicative
- RS Stock No.:
- 287-6602
- Distrelec Article No.:
- 301-65-625
- Mfr. Part No.:
- 301060005
- Manufacturer:
- Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird | |
| Material | Polyurethane Foam | |
| Product Type | Shielding Sheet | |
| Thickness | 10mm | |
| Length | 610mm | |
| Width | 610mm | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 194°C | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Shielded Frequency | 90GHz | |
| Minimum Shielded Frequency | 5GHz | |
| Select all | ||
|---|---|---|
Brand Laird | ||
Material Polyurethane Foam | ||
Product Type Shielding Sheet | ||
Thickness 10mm | ||
Length 610mm | ||
Width 610mm | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 194°C | ||
Standards/Approvals RoHS Compliant | ||
Maximum Shielded Frequency 90GHz | ||
Minimum Shielded Frequency 5GHz | ||
- COO (Country of Origin):
- CZ
The lightweight, flexible, flat-sheet broadband absorber is ideal for a variety of applications ranging from commercial telecom to security and defense. With a frequency range of 5 to 90 GHz and a maximum service temperature of 90°C, this absorber offers high free space reflectivity performance. The Eccosorb HR is designed based on a reticulated polyurethane foam material impregnated with carbon black dispersions for controlled conductivity, making it a versatile solution for a wide range of needs.
Open-cell structure allows for different thicknesses and frequencies
High free space reflectivity performance for optimal efficiency
Gradient loading of the absorber for versatile applications
Ideal for lining antenna shrouds, decoupling adjacent antennas, and masking reflecting structures
Related links
- Qnity Laird Polyurethane Foam Dielectric Foam Absorber 610 mm x 610mm x 29 mm
- Qnity Laird Polyurethane Foam Dielectric Foam Absorber 610 mm x 610mm x 6 mm
- Qnity Laird Polyurethane Gasket Sheet 6.4 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Gasket Sheet 9.5 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Gasket Sheet 25 mm Thick, 90 °C 610 mm 610mm
- RS PRO Beige POM Plastic Sheet, 610 mm x 305mm x 9.5 mm
- RS PRO Transparent Polycarbonate Plastic Sheet Fibreglass Fine Weave Cotton,
- Stanley Portable Polypropylene Workbench 739 mm x 610mm x 850 mm
