MPS MP18851-A4BGLU-P High Side Gate Driver 2, 4 A 13-Pin, LGA-13
- RS Stock No.:
- 337-495
- Mfr. Part No.:
- MP18851-A4BGLU-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€888.00
(exc. VAT)
€1,092.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.776 | €888.00 |
*price indicative
- RS Stock No.:
- 337-495
- Mfr. Part No.:
- MP18851-A4BGLU-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 13 | |
| Fall Time | 10ns | |
| Package Type | LGA-13 | |
| Driver Type | High Side | |
| Number of Drivers | 2 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 13 | ||
Fall Time 10ns | ||
Package Type LGA-13 | ||
Driver Type High Side | ||
Number of Drivers 2 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Isolated, dual channel gate driver solution with up to 4A of source and sink Peak current capability. The gate driver is designed to drive power switching devices with a short propagation delay and minimal Pulse width distortion. Its integrates fully independent dual gate drivers in one package. Each output can be grounded to the separated grounds, or connected to a positive or negative voltage reference.
Up to 30V output drive supply with several under voltage lockout options
4A source and 4A sink Peak current output
50ns typical propagation delay
Related links
- MPS MP18851-A4BGLU-P High Side Gate Driver 2 LGA-13
- Wurth Elektronik 171023801 DC 0.8 V LGA
- MPS MP1907AGQ-P High Side Gate Driver 2 QFN-10
- MPS MP1917AGR-P High Side Gate Driver 2 QFN-10
- MPS MP1907GQ-P High Side Gate Driver 2 QFN-10
- MPS MP18831-A4BGY-P High Side Gate Driver 2 SOIC-16
- MPS Converter 13-Pin QFN-13
- Wurth Elektronik 171013801 Power Module 13V 2200 kHz, LGA 13-Pin
