MPS MP1907AGQ-P High Side Gate Driver 2, 2.5 A 10-Pin, QFN-10
- RS Stock No.:
- 337-498
- Mfr. Part No.:
- MP1907AGQ-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€566.00
(exc. VAT)
€696.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.132 | €566.00 |
*price indicative
- RS Stock No.:
- 337-498
- Mfr. Part No.:
- MP1907AGQ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | MOSFET | |
| Output Current | 2.5A | |
| Pin Count | 10 | |
| Package Type | QFN-10 | |
| Fall Time | 9ns | |
| Driver Type | High Side | |
| Number of Drivers | 2 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type MOSFET | ||
Output Current 2.5A | ||
Pin Count 10 | ||
Package Type QFN-10 | ||
Fall Time 9ns | ||
Driver Type High Side | ||
Number of Drivers 2 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 100V half bridge N channel power MOSFET driver is a low side and high side driver channels are independently controlled and matched with a time delay of less than 5ns. Under voltage lockout on both the high side and low side supplies forces the outputs low in the event of insufficient supply. Both outputs remain low until a rising edge on either input is detected. The integrated bootstrap diode reduces external component count.
100V VBST voltage range
On chip bootstrap diode
Typical 20ns propagation delay time
Related links
- MPS MP1907AGQ-P High Side Gate Driver 2 QFN-10
- MPS MP1907GQ-P High Side Gate Driver 2 QFN-10
- MPS MP1917AGR-P High Side Gate Driver 2 QFN-10
- MPS MP18831-A4BGY-P High Side Gate Driver 2 SOIC-16
- MPS MP18851-A4BGLU-P High Side Gate Driver 2 LGA-13
- DiodesZetex DGD05463FN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD05473FN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 2 WDFN
