Microchip TC4421AVPA Low Side Gate Driver 1, 10 A 8-Pin 18V, 8-Pin DFN
- RS Stock No.:
- 598-547
- Mfr. Part No.:
- TC4421AVPA
- Manufacturer:
- Microchip
Subtotal (1 box of 180 units)*
€457.92
(exc. VAT)
€563.22
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 180 + | €2.544 | €457.92 |
*price indicative
- RS Stock No.:
- 598-547
- Mfr. Part No.:
- TC4421AVPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 10A | |
| Pin Count | 8 | |
| Fall Time | 26ns | |
| Package Type | 8-Pin DFN | |
| Driver Type | Low Side | |
| Rise Time | 28ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Width | 6.05mm | |
| Series | TC4421A/TC4422A | |
| Standards/Approvals | No | |
| Length | 5.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 10A | ||
Pin Count 8 | ||
Fall Time 26ns | ||
Package Type 8-Pin DFN | ||
Driver Type Low Side | ||
Rise Time 28ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Width 6.05mm | ||
Series TC4421A/TC4422A | ||
Standards/Approvals No | ||
Length 5.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High-current buffer/driver is capable of driving large MOSFETs and Insulated Gate Bipolar Transistors (IGBTs). It features matched output rise and fall times, as well as matched leading and trailing-edge propagation delay times. With very low cross-conduction current, it reduces overall power dissipation. This device is immune to any form of upset, except direct overvoltage or over-dissipation, and cannot latch under any conditions within its power and voltage ratings. It is also not subject to damage or improper operation when up to 5V of ground bounce is present on the ground terminals.
Provides superior signal integrity, essential for high-speed circuits
Drives large capacitive loads with ease, ensuring performance stability
Operates over a wide temperature range, making it versatile in various environments
Related links
- Microchip TC4422AVOA713 Low Side Gate Driver 1 8-Pin DFN
- Microchip TC4452VMF Low Side Gate Driver 1 8-Pin DFN-S
- Microchip TC4451VOA Low Side Gate Driver 1 8-Pin DFN-S
- Microchip TC4424AVOA713 Low Side Gate Driver 1 8-Pin DFN 6 x 5
- Microchip TC4422MJA Low Side Gate Driver 1 8-Pin DFN-S 6 x 5
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427EUA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
