Microchip TC4451VOA Low Side Gate Driver 1, 13 A 8-Pin 18V, 8-Pin DFN-S
- RS Stock No.:
- 598-615
- Mfr. Part No.:
- TC4451VOA
- Manufacturer:
- Microchip
Subtotal (1 box of 200 units)*
€345.60
(exc. VAT)
€425.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €1.728 | €345.60 |
*price indicative
- RS Stock No.:
- 598-615
- Mfr. Part No.:
- TC4451VOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 13A | |
| Pin Count | 8 | |
| Fall Time | 32ns | |
| Package Type | 8-Pin DFN-S | |
| Driver Type | Low Side | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TC4451/TC4452 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 5mm | |
| Width | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 13A | ||
Pin Count 8 | ||
Fall Time 32ns | ||
Package Type 8-Pin DFN-S | ||
Driver Type Low Side | ||
Rise Time 30ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TC4451/TC4452 | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 5mm | ||
Width 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Single-output MOSFET gate driver is a high-current buffer/gate driver capable of driving large MOSFETs and Insulated Gate Bipolar Transistors (IGBTs). With a high drive current of over 12A, it can drive some of the largest power transistors in use today. The driver has matched leading and falling-edge propagation delay times and very low cross-conduction current, minimizing overall power dissipation. It will not latch up under any conditions within its power and voltage ratings.
Matched leading and falling-edge propagation delay times
Very low cross-conduction current for minimal power dissipation
Cannot latch up under rated power and voltage conditions
Related links
- Microchip TC4452VMF Low Side Gate Driver 1 8-Pin DFN-S
- Microchip TC4422MJA Low Side Gate Driver 1 8-Pin DFN-S 6 x 5
- Microchip TC4421AVPA Low Side Gate Driver 1 8-Pin DFN
- Microchip TC4422AVOA713 Low Side Gate Driver 1 8-Pin DFN
- Microchip TC4424AVOA713 Low Side Gate Driver 1 8-Pin DFN 6 x 5
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427EUA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
