Microchip TC4452VMF Low Side Gate Driver 1, 13 A 8-Pin 18V, 8-Pin DFN-S
- RS Stock No.:
- 598-696
- Mfr. Part No.:
- TC4452VMF
- Manufacturer:
- Microchip
Subtotal (1 box of 180 units)*
€481.68
(exc. VAT)
€592.38
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 180 + | €2.676 | €481.68 |
*price indicative
- RS Stock No.:
- 598-696
- Mfr. Part No.:
- TC4452VMF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 13A | |
| Pin Count | 8 | |
| Package Type | 8-Pin DFN-S | |
| Fall Time | 32ns | |
| Driver Type | Low Side | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 5mm | |
| Series | TC4451/TC4452 | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 13A | ||
Pin Count 8 | ||
Package Type 8-Pin DFN-S | ||
Fall Time 32ns | ||
Driver Type Low Side | ||
Rise Time 30ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 5mm | ||
Series TC4451/TC4452 | ||
Width 6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Single-output MOSFET gate driver is a high-current buffer/gate driver capable of driving large MOSFETs and Insulated Gate Bipolar Transistors (IGBTs). With a high drive current of over 13A, it can drive some of the largest power transistors available. The driver has matched leading and falling-edge propagation delay times, along with very low cross-conduction current, minimizing overall power dissipation. It will not latch up under any conditions within its power and voltage ratings and is immune to damage from up to 5V of noise spiking (of either polarity) on the ground pin.
Matched leading and falling-edge propagation delay times
Very low cross-conduction current to minimize power dissipation
Will not latch up within rated power and voltage conditions
Related links
- Microchip TC4451VOA Low Side Gate Driver 1 8-Pin DFN-S
- Microchip TC4422MJA Low Side Gate Driver 1 8-Pin DFN-S 6 x 5
- Microchip TC4421AVPA Low Side Gate Driver 1 8-Pin DFN
- Microchip TC4422AVOA713 Low Side Gate Driver 1 8-Pin DFN
- Microchip TC4424AVOA713 Low Side Gate Driver 1 8-Pin DFN 6 x 5
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427EUA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
