Microchip MIC4452YM-TR, Dual 2, 12 A 8-Pin 18V, SOIC
- RS Stock No.:
- 649-456
- Mfr. Part No.:
- MIC4452YM-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save €4.30
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.63
(exc. VAT)
€4.46
(inc. VAT)
In Stock
- 2,342 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €1.815 | €3.63 | - |
| 20 - 48 | €1.60 | €3.20 | €4.30 |
| 50 - 198 | €1.44 | €2.88 | €18.75 |
| 200 - 998 | €1.17 | €2.34 | €129.00 |
| 1000 + | €1.145 | €2.29 | €670.00 |
*price indicative
- RS Stock No.:
- 649-456
- Mfr. Part No.:
- MIC4452YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 12A | |
| Pin Count | 8 | |
| Fall Time | 24ns | |
| Package Type | SOIC | |
| Driver Type | Dual | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 0.5in | |
| Standards/Approvals | No | |
| Width | 3.80in | |
| Series | MIC4451/52 | |
| Height | 160in | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 12A | ||
Pin Count 8 | ||
Fall Time 24ns | ||
Package Type SOIC | ||
Driver Type Dual | ||
Rise Time 50ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 0.5in | ||
Standards/Approvals No | ||
Width 3.80in | ||
Series MIC4451/52 | ||
Height 160in | ||
Automotive Standard No | ||
The Microchip CMOS MOSFET gate drivers are tough, efficient, and easy to use. It accepts any logic input from 2.4 V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5 V without damaging the part.
Input will withstand negative swing of up to 5 V
Matched rise and fall times 25 ns
Wide operating range 4.5 V to 18 V
High capacitive load drive 62,000 pF
Related links
- Microchip MIC4452YM MOSFET Gate Driver 1 SOIC
- Microchip MIC4451YM-TR Low Side Gate Driver 1 SOIC
- Microchip TC4469CPD 1.2 A 8-Pin 18V, SOIC
- Microchip MIC4425YM 3 A 8-Pin 18V, SOIC
- Microchip TC4426COA713 1.5 A 8-Pin 18V, SOIC
- Microchip MIC4429YN 6 A 8-Pin 18V, SOIC
- Microchip TC426COA 1.5 A 8-Pin 18V, SOIC
- Microchip TC4427EOA 1.5 A 8-Pin 18V, SOIC
