onsemi MC33152DG MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, SOIC

Get a bulk buy discount

Add 20 more to save 14%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.31

(exc. VAT)

€4.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 430 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€1.655€3.31-
20 +€1.42€2.8414%

*price indicative

Packaging Options:
RS Stock No.:
688-8815
Mfr. Part No.:
MC33152DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Fall Time

15ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

15ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MC33152

Length

5mm

Width

4mm

Standards/Approvals

No

Height

1.5mm

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, ON Semiconductor


Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy