Infineon 1EDI60N12AFXUMA1 MOSFET Gate Driver 2, 10 A 8-Pin 17V, DSO
- RS Stock No.:
- 133-9885
- Distrelec Article No.:
- 304-36-972
- Mfr. Part No.:
- 1EDI60N12AFXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 26 more to save €6.63
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1,072 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | €2.60 | €5.20 | - |
| 26 - 124 | €2.345 | €4.69 | €6.63 |
| 126 - 624 | €2.095 | €4.19 | €63.63 |
| 626 + | €1.775 | €3.55 | €516.45 |
*price indicative
- RS Stock No.:
- 133-9885
- Distrelec Article No.:
- 304-36-972
- Mfr. Part No.:
- 1EDI60N12AFXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 10A | |
| Pin Count | 8 | |
| Fall Time | 19ns | |
| Package Type | DSO | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 17V | |
| Maximum Supply Voltage | 17V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.65mm | |
| Width | 4mm | |
| Series | 1EDI60N12AF | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 10A | ||
Pin Count 8 | ||
Fall Time 19ns | ||
Package Type DSO | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 17V | ||
Maximum Supply Voltage 17V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.65mm | ||
Width 4mm | ||
Series 1EDI60N12AF | ||
Length 5mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
EiceDRIVER Isolated MOSFET and IGBT Gate Driver
Input to output isolation voltage
Operating voltage with wide input
Separate source and sink outputs
Applications in AC Motor and Brushless DC Motor Drives
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- Infineon 1EDI60N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3125MU12FXUMA1 10 A 8-Pin 17V, DSO
- Infineon 1EDC60H12AHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDC30I12MHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI30I12MFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI20N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3122MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3123MC12HXUMA1 MOSFET Gate Driver 2 DSO
