Infineon IR21271PBF MOSFET Gate Driver 1, 500 mA 8-Pin, PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€88.80

(exc. VAT)

€109.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 50€1.776€88.80
100 - 200€1.51€75.50
250 +€1.421€71.05

*price indicative

RS Stock No.:
145-8874
Mfr. Part No.:
IR21271PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

500mA

Pin Count

8

Package Type

PDIP

Number of Outputs

1

Driver Type

MOSFET

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.92mm

Width

7.11mm

Height

5.33mm

Mount Type

Through Hole

COO (Country of Origin):
MY

MOSFET & IGBT Drivers, High Side, Infineon


Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy