Infineon IR21271PBF MOSFET Gate Driver 1, 500 mA 8-Pin, PDIP
- RS Stock No.:
- 865-5645
- Mfr. Part No.:
- IR21271PBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 tube of 5 units)*
€13.02
(exc. VAT)
€16.02
(inc. VAT)
Last RS stock
- Final 295 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 5 - 20 | €2.604 | €13.02 | - |
| 25 - 45 | €2.292 | €11.46 | 11% |
| 50 - 120 | €2.162 | €10.81 | 16% |
| 125 - 245 | €2.004 | €10.02 | 23% |
| 250 + | €1.848 | €9.24 | 29% |
*price indicative
- RS Stock No.:
- 865-5645
- Mfr. Part No.:
- IR21271PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.11mm | |
| Height | 5.33mm | |
| Length | 10.92mm | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 500mA | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7.11mm | ||
Height 5.33mm | ||
Length 10.92mm | ||
Mount Type Through Hole | ||
MOSFET & IGBT Drivers, High Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- Infineon IR21271PBF MOSFET Gate Driver 1 PDIP
- Infineon IR2127STRPBF MOSFET Gate Driver 1 SOIC
- Infineon IR21271SPBF MOSFET Gate Driver 1 SOIC
- Infineon IR2118PBF 500 mA 8-Pin 20V, PDIP
- Infineon IR2117PBF 500 mA 8-Pin 20V, PDIP
- Infineon IR2117SPBF 500 mA 8-Pin 20V, SOIC-8N
- Infineon IR2127SPBF 500 mA 8-Pin 20V, SOIC
- Infineon IR2118SPBF 500 mA 8-Pin 20V, SOIC
