Microchip MOSFET Gate Driver 2, 3 A 8-Pin 16V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-0318
Mfr. Part No.:
MIC4102YM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

3A

Pin Count

8

Package Type

SOIC

Fall Time

6ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

10ns

Minimum Supply Voltage

9V

Number of Drivers

2

Maximum Supply Voltage

16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.48mm

Length

4.93mm

Width

3.94mm

Standards/Approvals

No

Series

MIC4102

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH

MOSFET & IGBT Drivers, Micrel Inc


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy