Microchip MIC4102YM MOSFET Gate Driver 2, 3 A 8-Pin 16V, SOIC
- RS Stock No.:
- 910-1884
- Mfr. Part No.:
- MIC4102YM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €2.255 | €4.51 | - |
| 10 - 22 | €1.925 | €3.85 | 14% |
| 24 - 98 | €1.79 | €3.58 | 20% |
| 100 + | €1.67 | €3.34 | 25% |
*price indicative
- RS Stock No.:
- 910-1884
- Mfr. Part No.:
- MIC4102YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Fall Time | 6ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 9V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.93mm | |
| Series | MIC4102 | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Height | 1.48mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Fall Time 6ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 10ns | ||
Minimum Supply Voltage 9V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.93mm | ||
Series MIC4102 | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Height 1.48mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC4104YM MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 8-Pin 16V, SOIC
- Microchip TC1410EOA MOSFET Gate Driver 2 SOIC
- Microchip MIC4605-2YM MOSFET Gate Driver 2 8-Pin 16V, SOIC
- Microchip MIC4605-1YM MOSFET Gate Driver 2 SOIC
