Microchip MIC4104YM MOSFET Gate Driver 2, 3 A 8-Pin 16V, SOIC
- RS Stock No.:
- 177-0667
- Mfr. Part No.:
- MIC4104YM
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0667
- Mfr. Part No.:
- MIC4104YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 6ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 16V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Length | 4.93mm | |
| Series | MIC4104 | |
| Height | 1.48mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 6ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 10ns | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 16V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Length 4.93mm | ||
Series MIC4104 | ||
Height 1.48mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The MIC4103 and MIC4104 are high frequency, 100V Half Bridge MOSFET drivers with faster turn-off characteristics than the MIC4100 and MIC4101 drivers. They feature fast 24ns propagation delay times and 6ns driver fall times.
Asymmetrical, low impedance outputs drive 1000pF load with 10ns rise times and 6ns fall times
Bootstrap supply max voltage to 118V DC
Supply voltage up to 16V
Drives high- and low-side N-Channel MOSFETs with independent inputs
CMOS input thresholds (MIC4103)
TTL input thresholds (MIC4104)
Asymmetrical, low impedance outputs drive 1000pF load with 10ns rise times and 6ns fall times
Bootstrap supply max voltage to 118V DC
Supply voltage up to 16V
Drives high- and low-side N-Channel MOSFETs with independent inputs
CMOS input thresholds (MIC4103)
TTL input thresholds (MIC4104)
On-chip bootstrap diode
Fast 24ns propagation times
Low power consumption
Supply under-voltage protection
Related links
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC4102YM MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC1410EOA MOSFET Gate Driver 2 SOIC
- Microchip MIC4605-1YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4605-2YM MOSFET Gate Driver 2 8-Pin 16V, SOIC
- Renesas Electronics MOSFET Gate Driver 2 SOIC
