Texas Instruments DRV8838DSGT MOSFET Gate Driver 1, 1.8 A, 7V 8-Pin, WSON

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8152
Mfr. Part No.:
DRV8838DSGT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Current

1.8 A

Supply Voltage

7V

Pin Count

8

Package Type

WSON

Number of Outputs

2

Driver Type

MOSFET

Number of Drivers

1

Bridge Type

Full Bridge

Mounting Type

Surface Mount

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy