Texas Instruments DRV8837DSGR, Brushed DC Motor Motor Driver IC, 7 V 1.8 A 8-Pin, WSON
- RS Stock No.:
- 226-4761
- Mfr. Part No.:
- DRV8837DSGR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€1,596.00
(exc. VAT)
€1,962.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.532 | €1,596.00 |
*price indicative
- RS Stock No.:
- 226-4761
- Mfr. Part No.:
- DRV8837DSGR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 1.8A | |
| Maximum Collector Emitter Voltage Vceo | 7V | |
| Mount Type | Surface | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Output Current | 1.8A | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 11V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DRV8837 | |
| Width | 2.1mm | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Length | 2.1mm | |
| Automotive Standard | No | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 1.8A | ||
Maximum Collector Emitter Voltage Vceo 7V | ||
Mount Type Surface | ||
Package Type WSON | ||
Pin Count 8 | ||
Output Current 1.8A | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 11V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DRV8837 | ||
Width 2.1mm | ||
Height 800μm | ||
Standards/Approvals No | ||
Length 2.1mm | ||
Automotive Standard No | ||
Supply Current 100μA | ||
