onsemi NCV8402ASTT3G MOSFET Gate Driver 1 3-Pin 42V, SOT-223
- RS Stock No.:
- 163-0759
- Mfr. Part No.:
- NCV8402ASTT3G
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€1,996.00
(exc. VAT)
€2,456.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.499 | €1,996.00 |
*price indicative
- RS Stock No.:
- 163-0759
- Mfr. Part No.:
- NCV8402ASTT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Pin Count | 3 | |
| Fall Time | 70μs | |
| Package Type | SOT-223 | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 25μs | |
| Minimum Supply Voltage | 42V | |
| Maximum Supply Voltage | 42V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Series | NCV8402A | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Pin Count 3 | ||
Fall Time 70μs | ||
Package Type SOT-223 | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 25μs | ||
Minimum Supply Voltage 42V | ||
Maximum Supply Voltage 42V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Series NCV8402A | ||
Mount Type Surface | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Protected MOSFET SMARTDISCRETES™, ON Semiconductor
Self-protected MOSFETs that may include Current Limiting, Temperature Limiting, and ESD (ElectroStatic Discharge) protection.
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NCV8402ASTT3G MOSFET Gate Driver 1 3-Pin 42V, SOT-223
- onsemi NCV8402ASTT1G MOSFET Gate Driver 1 3-Pin 42V, SOT-223
- onsemi FAN3100TSX MOSFET Gate Driver 1 SOT-23
- STMicroelectronics MOSFET Gate Driver 1 SOT-223
- onsemi NCV8406ASTT1G MOSFET Gate Driver 1 SOT-223
- STMicroelectronics VNL5050N3TR-E MOSFET Gate Driver 1 SOT-223
- Microchip TC1413NCPA Low Side Gate Driver 1 PDIP
- onsemi NCV51313AMNWTWG High Side Gate Driver 1 DFNW-6
