Microchip MIC4452YN MOSFET Gate Driver 1, 12 A 8-Pin 18V, PDIP
- RS Stock No.:
- 165-4201
- Mfr. Part No.:
- MIC4452YN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€148.80
(exc. VAT)
€183.00
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €2.976 | €148.80 | - |
| 100 + | €2.708 | €135.40 | 9% |
*price indicative
- RS Stock No.:
- 165-4201
- Mfr. Part No.:
- MIC4452YN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 12A | |
| Pin Count | 8 | |
| Fall Time | 24ns | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.65mm | |
| Height | 3.43mm | |
| Standards/Approvals | No | |
| Width | 6.48mm | |
| Series | MIC4452 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 12A | ||
Pin Count 8 | ||
Fall Time 24ns | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.65mm | ||
Height 3.43mm | ||
Standards/Approvals No | ||
Width 6.48mm | ||
Series MIC4452 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC4452YN MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4422EPA MOSFET Gate Driver 1 PDIP
- Microchip MCP1406-E/P MOSFET Gate Driver 1 PDIP
- Microchip MCP1407-E/P MOSFET Gate Driver 1 PDIP
- Microchip MIC4452YM MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 1 PDIP
- Microchip MIC4451YM MOSFET Gate Driver 1 SOIC
