onsemi FAN7391MX MOSFET Gate Driver 2, 4.5 A 14-Pin 20V, SOP

Subtotal (1 reel of 2500 units)*

€2,525.00

(exc. VAT)

€3,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.01€2,525.00

*price indicative

RS Stock No.:
166-2078
Mfr. Part No.:
FAN7391MX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

4.5A

Pin Count

14

Package Type

SOP

Fall Time

45ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

50ns

Minimum Supply Voltage

1V

Maximum Supply Voltage

20V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8.75mm

Standards/Approvals

JESD51-2, JEDEC MS-012, JESD51-3

Height

1.5mm

Series

FAN7391

Width

4mm

Mount Type

Surface

Automotive Standard

No

Half-Bridge MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy