Renesas Electronics HIP2100IBZ MOSFET Gate Driver 2, 2 A 8-Pin 14V, SOIC

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€3.96€7.92-
10 - 38€3.475€6.9512%
40 - 98€3.06€6.1222%
100 - 198€2.855€5.7127%
200 +€2.69€5.3832%

*price indicative

Packaging Options:
RS Stock No.:
921-5447
Mfr. Part No.:
HIP2100IBZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Output Current

2A

Pin Count

8

Fall Time

500ns

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Rise Time

500ns

Minimum Supply Voltage

14V

Maximum Supply Voltage

14V

Number of Drivers

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

HIP2100

Length

5mm

Height

1.5mm

Width

4mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN

Half Bridge, Full Bridge and Three Phase Drivers, Intersil


Voltage up to 100 V

High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy