Microchip TC4422CAT MOSFET Gate Driver, 9 A 5-Pin 20V, TO-220
- RS Stock No.:
- 264-8872
- Mfr. Part No.:
- TC4422CAT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€225.60
(exc. VAT)
€277.50
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €4.512 | €225.60 |
| 100 + | €3.018 | €150.90 |
*price indicative
- RS Stock No.:
- 264-8872
- Mfr. Part No.:
- TC4422CAT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 5 | |
| Package Type | TO-220 | |
| Fall Time | 60ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 0.65in | |
| Series | TC4422 | |
| Height | 0.19in | |
| Standards/Approvals | RoHS | |
| Width | 0.42in | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 5 | ||
Package Type TO-220 | ||
Fall Time 60ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 0.65in | ||
Series TC4422 | ||
Height 0.19in | ||
Standards/Approvals RoHS | ||
Width 0.42in | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Microchip MOSFET gate driver is capable of driving large MOSFETs and IGBTs. It is essentially immune to any form of upset except direct overvoltage or over-dissipation, it cannot be latched under any conditions within their power and voltage ratings. It is not subject to damage or improper operation when up to 5 V of ground bounce is present on their ground terminals. The TC4422 inputs may be driven directly from either TTL or CMOS (3 V to 18 V). In addition, 300 mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms.
Tough CMOS™ construction
High peak output current: 9 A
High continuous output current: 2 A Max
30 ns with 4,700 pF load
180 ns with 47,000 pF load
30 ns Short internal delays (Typical)
1.4 Ω low output impedance (Typical)
Related links
- Microchip TC4422CAT MOSFET Gate Driver TO-220
- Microchip TC4421CAT MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip TC4422AVAT MOSFET Gate Driver 1 TO-220
- Microchip MIC4451ZT MOSFET Gate Driver 1 TO-220
- Microchip TC4421AVAT MOSFET Gate Driver 1 TO-220
- Microchip TC4452VAT MOSFET Gate Driver 1 TO-220
