onsemi NCD57001DWR2G MOSFET Gate Driver 1, 7.8 A 16-Pin 5.5V, SOIC

Get a bulk buy discount

Add 20 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.34

(exc. VAT)

€11.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€4.67€9.34-
20 - 198€4.025€8.0513%
200 +€3.485€6.9725%

*price indicative

Packaging Options:
RS Stock No.:
186-1458
Mfr. Part No.:
NCD57001DWR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

7.8A

Pin Count

16

Fall Time

15ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

5

Rise Time

10ns

Minimum Supply Voltage

5V

Number of Drivers

1

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

7.6mm

Standards/Approvals

No

Height

2.4mm

Length

10.45mm

Mount Type

Surface

Automotive Standard

AEC-Q100

High Current Output(+4/-6 A) at IGBT Miller Plateau Voltages

Short Propagation Delays with Accurate Matching

DESAT with Soft Turn Off

Active Miller Clamp and Negative Gate Voltage

High Transient & Electromagnetic Immunity

5 kV Galvanic Isolation

Improves system efficiency

Improves PWM signal integrity

Protection against overload and short circuits

Prevents spurious gate turn-on

Ruggedness in fast slew rate high voltage and high current switching applications

Galvanic isolation to separate high voltage and low voltage sides to provide safety and protection

Applications

Solar Inverters

Motor Control

UPS

Industrial Power Supplies

Welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy