Maxim Integrated MAX4426CSA+ MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, SOIC

Subtotal (1 pack of 2 units)*

€13.42

(exc. VAT)

€16.50

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 68 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€6.71€13.42

*price indicative

Packaging Options:
RS Stock No.:
192-2978
Mfr. Part No.:
MAX4426CSA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

20ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

20ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

MAX4426

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.5mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
MY

MOSFET & IGBT Drivers, Maxim Integrated


MOSFET & IGBT Drivers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy