Maxim Integrated MAX845EUA+ MOSFET Gate Driver 1, 1 A 8-Pin 6V, μMAX
- RS Stock No.:
- 190-6454
- Mfr. Part No.:
- MAX845EUA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-6454
- Mfr. Part No.:
- MAX845EUA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | MOSFET | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Package Type | μMAX | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 6V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Series | MAX845 | |
| Height | 950μm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type MOSFET | ||
Output Current 1A | ||
Pin Count 8 | ||
Package Type μMAX | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 6V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Width 3.1mm | ||
Series MAX845 | ||
Height 950μm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Transformer Driver for Ultra-Thin 5V-μs Transformers
Isolated DC-to-DC Power Supply for PCMCIA Applications
450kHz Minimum Switching Frequency
Ultra-Low Input Supply Current Ripple
Single +5V or +3.3V Supply
5μW Low-Power Shutdown Mode
8-Pin SO and μMAX Packages
Low Output Ripple Permits Miniature Output Capacitors
Applications
Bridge Ground Differentials
Isolated Data Acquisition
Isolated Interface Power Supply
Low-Power LAN Networks
Medical Equipment
Noise-Immunity Communications Interface
PCMCIA Modem Cards
Process Control
Related links
- Maxim Integrated MAX253CUA+ MOSFET Gate Driver 1 μMAX
- Maxim Integrated MAX845ESA+ MOSFET Gate Driver 1 SOIC
- Maxim Integrated MAX256ASA+T MOSFET Gate Driver 1 SO-16
- Infineon IR2085STRPBF MOSFET Gate Driver 1 SOIC
- Infineon MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Infineon IR2011STRPBF MOSFET Gate Driver SO-8
- Infineon IRS2011STRPBF MOSFET Gate Driver SOIC
