Renesas Electronics ISL55110IVZ-T7A MOSFET Gate Driver 2, 3.5 A 8-Pin 5.5V, TSSOP
- RS Stock No.:
- 196-9082
- Mfr. Part No.:
- ISL55110IVZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-9082
- Mfr. Part No.:
- ISL55110IVZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 3.5A | |
| Pin Count | 8 | |
| Package Type | TSSOP | |
| Fall Time | 6.9ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 6.2ns | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 4.4mm | |
| Series | ISL55110 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 3.5A | ||
Pin Count 8 | ||
Package Type TSSOP | ||
Fall Time 6.9ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 6.2ns | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 4.4mm | ||
Series ISL55110 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics is dual, high speed MOSFET driver. It is compatible with 3.3V and 5V logic families. It have a power-down mode for low power consumption and the full -40°C to +85°C temperature range. It allowing high-speed operation with low skew.
5V to 12V pulse amplitude
High current drive 3.5A
6ns minimum pulse width
1.5ns rise and fall times, 100pF load
In-phase and anti-phase output
Low quiescent current
Related links
- Renesas Electronics ISL55110IVZ-T7A MOSFET Gate Driver 2 TSSOP
- Renesas Electronics ISL55110IVZ MOSFET Gate Driver 2 TSSOP
- Renesas Electronics ISL55110IRZ-T7A MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55111IRZ MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55110IRZ MOSFET Gate Driver 2 QFN
- Renesas Electronics HIP2211FBZ-T7A MOSFET Gate Driver SOIC
- Renesas Electronics HIP2211FRTZ-T7A MOSFET Gate Driver DFN
- Maxim Integrated MAX4821EUP+ MOSFET Gate Driver 1 20-Pin 5.5V, TSSOP
