STMicroelectronics TD350E MOSFET Gate Driver 2, 1.5 A 14-Pin 28V, SOIC
- RS Stock No.:
- 168-8003
- Mfr. Part No.:
- TD350E
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€138.60
(exc. VAT)
€170.50
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €2.772 | €138.60 | - |
| 250 + | €2.675 | €133.75 | 3% |
*price indicative
- RS Stock No.:
- 168-8003
- Mfr. Part No.:
- TD350E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Fall Time | 90ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 175ns | |
| Minimum Supply Voltage | 28V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.65mm | |
| Length | 8.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 14 | ||
Package Type SOIC | ||
Fall Time 90ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 175ns | ||
Minimum Supply Voltage 28V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.65mm | ||
Length 8.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET & IGBT Drivers, STMicroelectronics
MOSFET & IGBT Drivers, STMicroelectronics
Related links
- STMicroelectronics TD350E MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- Maxim Integrated MAX22700DASA+ MOSFET Gate Driver 1 SOIC
- L272D STMicroelectronics 350 kHz, 16-Pin 28V SOIC
- onsemi FAD7191M1X MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27714D MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 14-Pin 28V, DSO
- STMicroelectronics L6386ED MOSFET Gate Driver 2 SOIC
