Infineon IR25602STRPBF, Gate Driver 1, 130 mA 8-Pin 600V, SOIC
- RS Stock No.:
- 217-7193
- Mfr. Part No.:
- IR25602STRPBF
- Manufacturer:
- Infineon
Subtotal (1 pack of 20 units)*
€12.18
(exc. VAT)
€14.98
(inc. VAT)
In Stock
- 1,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.609 | €12.18 |
*price indicative
- RS Stock No.:
- 217-7193
- Mfr. Part No.:
- IR25602STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | High Speed Power MOSFET & IGBT Driver | |
| Output Current | 130mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 90ns | |
| Number of Outputs | 2 | |
| Driver Type | Gate Driver | |
| Rise Time | 170ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IR25602 | |
| Width | 4mm | |
| Standards/Approvals | JEDEC JESD 47 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type High Speed Power MOSFET & IGBT Driver | ||
Output Current 130mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 90ns | ||
Number of Outputs 2 | ||
Driver Type Gate Driver | ||
Rise Time 170ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IR25602 | ||
Width 4mm | ||
Standards/Approvals JEDEC JESD 47 | ||
Length 5mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 600 V half bridge driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20 V
Under voltage lockout
3.3 V, 5 V and 15 V input logic compatible
Cross-conduction prevention logic
Internally set dead-time
High side output in phase with input
Shut down input turns off both channels
Matched propagation delay for both channels
Related links
- Infineon IR25602STRPBF 130 mA 8-Pin 600V, SOIC
- Infineon AUIRS21271STR MOSFET Gate Driver 1 SOIC
- Infineon 600 mA 8-Pin 600V, SOIC
- Infineon IRS21091SPBF 600 mA 8-Pin 600V, SOIC
- Infineon IRS2308SPBF MOSFET Gate Driver SOIC
- Infineon IRS2308STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2103STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2101STRPBF MOSFET Gate Driver SOIC
