Infineon IRSM005-301MH MOSFET Gate Driver 1, 30 A 27-Pin 20V, PQFN
- RS Stock No.:
- 217-7198
- Mfr. Part No.:
- IRSM005-301MH
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 217-7198
- Mfr. Part No.:
- IRSM005-301MH
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Half Bridge IPM | |
| Output Current | 30A | |
| Pin Count | 27 | |
| Package Type | PQFN | |
| Fall Time | 35ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 70ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IRSM005-301MH | |
| Standards/Approvals | RoHS | |
| Width | 7.1mm | |
| Height | 1mm | |
| Length | 8.1mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Half Bridge IPM | ||
Output Current 30A | ||
Pin Count 27 | ||
Package Type PQFN | ||
Fall Time 35ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 70ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IRSM005-301MH | ||
Standards/Approvals RoHS | ||
Width 7.1mm | ||
Height 1mm | ||
Length 8.1mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IRSM005-301MH is a general purpose half-bridge with integrated gate driver in an attractive 7x8mm PQFN package. It is a general purpose building block suitable for a variety of low voltage applications where power density is of critical importance. Typical examples would be advanced motor drives, dc-to-ac and dcto-dc converters.
Package with low thermal resistance and minimal parasitic
Low on-resistance HEXFETs: 16 mΩ typ.
Undervoltage lockout on Vcc and Vbs
Independent gate drive in phase with logic input
Gate drive supply range from 10V to 20V
Propagation delay matched to defined spec
Related links
- Infineon IRSM005-301MH MOSFET Gate Driver 1 PQFN
- Infineon IRSM005-800MH 80 A 27-Pin 20V, PQFN
- Infineon DHP1050N10N5AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon IRSM005-800MHTR 80 A 27-Pin 225V, PQFN
- Infineon 80 A 27-Pin 225V, PQFN
- onsemi FDMF6823C MOSFET Gate Driver 1 PQFN
- Infineon 1ED44176N01FXUMA1 MOSFET Gate Driver 1 8-Pin 20V, DSO
- Microchip MOSFET Gate Driver 1 SOIC
