Infineon, Gate Driver 1, 80 A 27-Pin 225V, PQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-4017
Mfr. Part No.:
IRSM005-800MHTR
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

80A

Pin Count

27

Fall Time

35ns

Package Type

PQFN

Driver Type

Gate Driver

Rise Time

37ns

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

225V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IRS

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon half-bridge IPM is a general purpose half-bridge with integrated gate driver in an attractive 7x8mm PQFN package. It is a general purpose building block suitable for a variety of low voltage applications where power density is of critical importance.

Under voltage lockout on logic supply

Independent gate drive in phase with logic input

Gate drive supply range from 10V to 20V

Propagation delay matched to defined spec

3.3V, 5V and 15V logic input compatible

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy