Infineon IRSM005-800MHTR, Gate Driver 1, 80 A 27-Pin 225V, PQFN
- RS Stock No.:
- 258-4018
- Mfr. Part No.:
- IRSM005-800MHTR
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-4018
- Mfr. Part No.:
- IRSM005-800MHTR
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 80A | |
| Pin Count | 27 | |
| Package Type | PQFN | |
| Fall Time | 35ns | |
| Driver Type | Gate Driver | |
| Rise Time | 37ns | |
| Minimum Supply Voltage | -0.3V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 225V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IRS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 80A | ||
Pin Count 27 | ||
Package Type PQFN | ||
Fall Time 35ns | ||
Driver Type Gate Driver | ||
Rise Time 37ns | ||
Minimum Supply Voltage -0.3V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 225V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IRS | ||
Automotive Standard No | ||
The Infineon half-bridge IPM is a general purpose half-bridge with integrated gate driver in an attractive 7x8mm PQFN package. It is a general purpose building block suitable for a variety of low voltage applications where power density is of critical importance.
Under voltage lockout on logic supply
Independent gate drive in phase with logic input
Gate drive supply range from 10V to 20V
Propagation delay matched to defined spec
3.3V, 5V and 15V logic input compatible
RoHS compliant
