onsemi NCV57201DR2G, IGBT 2, 1.9 A 8-Pin 20V, SOIC
- RS Stock No.:
- 221-6668
- Mfr. Part No.:
- NCV57201DR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save €7.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.53
(exc. VAT)
€6.80
(inc. VAT)
In Stock
- 2,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.106 | €5.53 | - |
| 50 - 95 | €0.952 | €4.76 | €7.70 |
| 100 - 495 | €0.826 | €4.13 | €28.00 |
| 500 - 995 | €0.728 | €3.64 | €189.00 |
| 1000 + | €0.696 | €3.48 | €410.00 |
*price indicative
- RS Stock No.:
- 221-6668
- Mfr. Part No.:
- NCV57201DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Output Current | 1.9A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | IGBT | |
| Number of Outputs | 2 | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Output Current 1.9A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type IGBT | ||
Number of Outputs 2 | ||
Rise Time 13ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.75mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCx57201 is a high voltage gate driver with one non−isolated low side gate driver and one galvanically isolated high or low side gate driver. It can directly drive two IGBTs in a half bridge configuration. It isolated high side driver can be powered with an isolated power supply or with bootstrap technique from the low side power supply. The galvanic isolation for the high side gate driver guarantees reliable switching in high power applications for IGBTs that operate up to 800 V, at high dv/dt.
Matched propagation delay 90 ns
Built−in 20 ns minimum pulse width filter
Non−inverting output signal
CMTI up to 100 kV/s
Reliable operation for VS negative swing to −800 V
Related links
- onsemi NCV57201DR2G 1.9 A 8-Pin 20V, SOIC
- onsemi Gate Driver 2 SOIC
- onsemi NCV57200DR2G Gate Driver 2 SOIC
- Infineon AUIRS2181STR MOSFET Gate Driver 2 SOIC
- Infineon AUIRS21811STR MOSFET Gate Driver 2 SOIC
- Infineon IRS2183STRPBF MOSFET Gate Driver 2 SOIC
- onsemi NCD57201DR2G 1.9 A 8-Pin 20V, SOIC
- onsemi NCD57200DR2G Gate Driver SOIC
