Infineon AUIRS2301STR MOSFET Gate Driver 2, 200 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 223-8470
- Mfr. Part No.:
- AUIRS2301STR
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€3,290.00
(exc. VAT)
€4,047.50
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.316 | €3,290.00 |
*price indicative
- RS Stock No.:
- 223-8470
- Mfr. Part No.:
- AUIRS2301STR
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 200mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 50ns | |
| Driver Type | MOSFET | |
| Rise Time | 220ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | AUIRS2301S | |
| Width | 3.99mm | |
| Standards/Approvals | RoHS | |
| Length | 4.98mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 200mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 50ns | ||
Driver Type MOSFET | ||
Rise Time 220ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series AUIRS2301S | ||
Width 3.99mm | ||
Standards/Approvals RoHS | ||
Length 4.98mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Infineon AUIRS2301S series is a high voltage, high speed power MOSFET and IGBT driver with independent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output
Floating channel designed for bootstrap operation
Under voltage lockout for both channels
Matched propagation delay for both channels
Lead free
RoHS compliant
Automotive qualified
Related links
- Infineon AUIRS2301STR MOSFET Gate Driver 2 SOIC
- Infineon IR2106STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2301STRPBF MOSFET Gate Driver SOIC
- Renesas Electronics ICL7667CPAZ MOSFET Gate Driver 2 PDIP
- Infineon IR2302STRPBF 200 mA 8-Pin 20V, SOIC
- onsemi NCP5106BDR2G MOSFET Gate Driver 2 SOIC
- onsemi NCP5104DR2G MOSFET Gate Driver 2 SOIC
- onsemi FAN7380MX MOSFET Gate Driver 2 SOIC
