Infineon 2ED2304S06FXUMA1 MOSFET Gate Driver 2, 360 mA 8-Pin 600V, DSO
- RS Stock No.:
- 226-6033
- Mfr. Part No.:
- 2ED2304S06FXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 75 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€12.08
(exc. VAT)
€14.85
(inc. VAT)
In Stock
- 4,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 60 | €0.805 | €12.08 | - |
| 75 - 135 | €0.765 | €11.48 | 4% |
| 150 - 360 | €0.733 | €11.00 | 8% |
| 375 - 735 | €0.701 | €10.52 | 12% |
| 750 + | €0.653 | €9.80 | 18% |
*price indicative
- RS Stock No.:
- 226-6033
- Mfr. Part No.:
- 2ED2304S06FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 360mA | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 40ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 48ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 600V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 5mm | |
| Series | 2ED2304S06F | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 360mA | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 40ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 48ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 600V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 5mm | ||
Series 2ED2304S06F | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 2ED2304S06F Series Gate Driver, 10V Minimum Supply Voltage, 600V Maximum Supply Voltage - 2ED2304S06FXUMA1
This gate driver controls MOSFET Gates in high-voltage power circuits, providing dual-channel switching capability for drive tasks across a wide supply range. It is intended for surface-mounted use in Compact power-electronics designs where moderate drive current and fast switching transitions are required.
Features and Benefits:
• Dual outputs delivering discrete gate control for two transistors
• 360mA output current enabling robust gate charging and discharging
• Operates from 10V supply to support low-voltage drive rails
• Withstands up to 600V for high-voltage switching applications
• Fast rise time 48ns improving turn-on speed and switching performance
• Fall time 40ns reducing turn-off transition losses and ringing
• 360mA output current enabling robust gate charging and discharging
• Operates from 10V supply to support low-voltage drive rails
• Withstands up to 600V for high-voltage switching applications
• Fast rise time 48ns improving turn-on speed and switching performance
• Fall time 40ns reducing turn-off transition losses and ringing
Applications
• Suitable for half-bridge and push-pull inverter stages
• Ideal for high-voltage switch networks in power converters
• Used with MOSFETs in industrial motor drive systems
• Can be used for isolated gate-driver front-ends with transformers
• Used for Compact power modules where board space is limited
• Ideal for high-voltage switch networks in power converters
• Used with MOSFETs in industrial motor drive systems
• Can be used for isolated gate-driver front-ends with transformers
• Used for Compact power modules where board space is limited
What temperature range can it tolerate during operation?
It is specified to function from -40°C up to a maximum operating temperature of 125°C.
What package and board mounting should be used for Compact layouts?
The component is supplied in an 8-pin DSO package intended for surface-mount assembly with a footprint of 4mm width by 5mm length.
How many driver channels and outputs does it provide for circuit design?
The device contains two driver channels and provides two separate outputs for independent gate switching.
Does it comply with environmental restrictions for materials?
The unit meets RoHS requirements for restricted substances.
What switching device type is it designed to drive?
It is configured specifically as a MOSFET gate driver for controlling MOSFET devices.
Related links
- Infineon 2ED2304S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon IR2102SPBF High Side Gate Driver 2 SOIC-8
- Infineon IR2101PBF 360 mA 8-Pin 20V, PDIP
- Infineon High Side Gate Driver 2 SOIC-8
- Infineon IR2102STRPBF MOSFET Gate Driver SOIC
- Infineon 2EDL05N06PJXUMA1 500 mA 14-Pin 600V, DSO-14
- Infineon 2ED2106S06FXUMA1 MOSFET Gate Driver 2 DSO
