DiodesZetex DGD0636S28-13 MOSFET Gate Driver 6, 200 mA, 350 mA, 5V 14-Pin, SO

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
182-7088
Mfr. Part No.:
DGD0636S28-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Type

CMOS, TTL

Output Current

200 mA, 350 mA

Supply Voltage

5V

Pin Count

14

Package Type

SO

Fall Time

60ns

Number of Outputs

6

Driver Type

MOSFET

Rise Time

150ns

Topology

Half Bridge

Number of Drivers

6

Bridge Type

Half Bridge

Mounting Type

Surface Mount

COO (Country of Origin):
CN
Three Floating High-Side Drivers in Bootstrap Operation to 100V
200mA Source / 350mA Sink Output Current Capability
Outputs Tolerant to Negative Transients, dV/dt Immune
Logic Input 3.3V Capability
Internal Deadtime of 290ns to Protect MOSFETs
Matched Prop Delay for All Channels
Outputs Out of Phase with Inputs
Schmitt Triggered Logic Inputs
Cross Conduction Prevention Logic
Undervoltage Lockout for All Channels
Overcurrent Protection Shuts Down Drivers
Extended Temperature Range: -40°C to +125°C
Totally Lead-Free
Halogen and Antimony free. “Green” Device.
Applications
3-Phase Motor Inverter Driver
BLDC Motor Driver
Industrial Motor Inverter – Power Tools, Robotics
General Purpose 3-Phase Inverter

Related links